EPF10K100EQC240-2
vs
EPF10K100EFC256-1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
|
Package Description |
34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240
|
BGA, BGA256,16X16,40
|
Pin Count |
240
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
4992 LOGIC ELEMENTS
|
|
Clock Frequency-Max |
140 MHz
|
|
JESD-30 Code |
S-PQFP-G240
|
S-PBGA-B256
|
JESD-609 Code |
e0
|
e0
|
Length |
32 mm
|
17 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
189
|
191
|
Number of Inputs |
189
|
191
|
Number of Logic Cells |
4992
|
4992
|
Number of Outputs |
189
|
191
|
Number of Terminals |
240
|
256
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
189 I/O
|
191 I/O
|
Output Function |
MIXED
|
MIXED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
BGA
|
Package Equivalence Code |
QFP240,1.3SQ,20
|
BGA256,16X16,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
220
|
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Propagation Delay |
0.5 ns
|
0.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
2.1 mm
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
1 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
32 mm
|
17 mm
|
Base Number Matches |
5
|
5
|
Samacsys Manufacturer |
|
Intel
|
|
|
|
Compare EPF10K100EQC240-2 with alternatives
Compare EPF10K100EFC256-1 with alternatives