EPF10K100EFI256-2N vs EPF10K100BFI256-3 feature comparison

EPF10K100EFI256-2N Intel Corporation

Buy Now Datasheet

EPF10K100BFI256-3 Altera Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description BGA, BGA, BGA256,16X16,40
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e0
Length 17 mm 17 mm
Number of I/O Lines 191 191
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 191 I/O 191 I/O
Output Function MIXED MIXED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 0.5 ns 14.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 2.1 mm
Supply Voltage-Max 2.625 V 2.7 V
Supply Voltage-Min 2.375 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 1 2
Part Package Code BGA
Pin Count 256
Moisture Sensitivity Level 3
Number of Inputs 191
Number of Logic Cells 4992
Number of Outputs 191
Package Equivalence Code BGA256,16X16,40
Peak Reflow Temperature (Cel) 220

Compare EPF10K100EFI256-2N with alternatives

Compare EPF10K100BFI256-3 with alternatives