EPF10K100EFI256-2N vs EPF10K100EFI256-2 feature comparison

EPF10K100EFI256-2N Altera Corporation

Buy Now Datasheet

EPF10K100EFI256-2 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description BGA, 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256
Pin Count 256 256
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e0
Length 17 mm 17 mm
Number of I/O Lines 191 191
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 191 I/O 191 I/O
Output Function MIXED MIXED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 0.5 ns 0.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 2.1 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 2 2
Moisture Sensitivity Level 3
Number of Inputs 191
Number of Logic Cells 4992
Number of Outputs 191
Package Equivalence Code BGA256,16X16,40
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 20

Compare EPF10K100EFI256-2N with alternatives

Compare EPF10K100EFI256-2 with alternatives