EPF10K100EFC484-1 vs EPF10K100EFC484-2XN feature comparison

EPF10K100EFC484-1 Altera Corporation

Buy Now Datasheet

EPF10K100EFC484-2XN Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1569876
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description 23 X 23 MM, 1 MM PITCH, FINE LINE, BGA-484 BGA,
Pin Count 484
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.5
Average Weight (mg) 2546.2
CO2e (mg) 29281.299
Total Weight 2219.7
Category CO2 Kg 11.5
CO2 25526.55
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 75
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-38-2, 7440-02-0, 7440-41-7
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e1
Length 23 mm 23 mm
Moisture Sensitivity Level 3
Number of I/O Lines 338 338
Number of Inputs 338
Number of Logic Cells 4992
Number of Outputs 338
Number of Terminals 484 484
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 338 I/O 338 I/O
Output Function MIXED MIXED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 260
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 0.4 ns 0.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 2.1 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 40
Width 23 mm 23 mm
Base Number Matches 5 1

Compare EPF10K100EFC484-1 with alternatives

Compare EPF10K100EFC484-2XN with alternatives