EPE6252S
vs
PE-68042T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PCA ELECTRONICS INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
10 BASE-T; ETHERNET
|
10 BASE-T
|
Height |
4.826 mm
|
5.08 mm
|
Isolation Voltage |
2000 V
|
1500 V
|
JESD-609 Code |
e0
|
|
Length |
11.43 mm
|
19.81 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Primary Inductance |
200 µH
|
200 µH
|
Pulse Rise Time-Max |
3.5 ns
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT; 1CT:1.414CT
|
2.828CT:1; 1:1
|
Width |
6.858 mm
|
6.6 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
|
TAPE & REEL
|
|
|
|
Compare EPE6252S with alternatives
Compare PE-68042T with alternatives