PE-68042T
vs
H1089NL
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
10 BASE-T
|
10/100 BASE-T
|
Height |
5.08 mm
|
5.97 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
19.81 mm
|
25.4 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
TUBE
|
Primary Inductance |
200 µH
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
2.828CT:1; 1:1
|
1CT:1:1CT
|
Width |
6.6 mm
|
9.91 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR
|
Insertion Loss |
|
1 dB
|
JESD-609 Code |
|
e3
|
Number of Secondary Winding |
|
21
|
Operating Frequency-Max |
|
100000 kHz
|
Operating Frequency-Min |
|
100 kHz
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare PE-68042T with alternatives
Compare H1089NL with alternatives