EPE6233S vs PE-65792T feature comparison

EPE6233S PCA Electronics Inc

Buy Now Datasheet

PE-65792T Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PCA ELECTRONICS INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature DESIGNED FOR USE WITH NATIONAL DP83907; DP83924A HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application LAN; 10 BASE-T ISDN
JESD-609 Code e0
Number of Functions 4 2
Terminal Finish Tin/Lead (Sn/Pb)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:2CT; 1CT:1CT 1:1; 1:2
Base Number Matches 1 1
Approvals UL
Height 9.91 mm
Isolation Voltage 2000 V
Length 24.13 mm
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL
Primary Inductance 22000 µH
Surface Mount YES
Width 13.46 mm

Compare EPE6233S with alternatives

Compare PE-65792T with alternatives