EPE6233S vs PE-68049LT feature comparison

EPE6233S PCA Electronics Inc

Buy Now Datasheet

PE-68049LT Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PCA ELECTRONICS INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature DESIGNED FOR USE WITH NATIONAL DP83907; DP83924A
Application LAN; 10 BASE-T 10 BASE-T
JESD-609 Code e0
Number of Functions 4 1
Terminal Finish Tin/Lead (Sn/Pb)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:2CT; 1CT:1CT 1CT:1CT
Base Number Matches 1 1
Height 5.84 mm
Isolation Voltage 1500 V
Length 28.58 mm
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL
Primary Inductance 150 µH
Surface Mount YES
Width 12.32 mm

Compare EPE6233S with alternatives

Compare PE-68049LT with alternatives