EPE6233S
vs
PE-65506T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PCA ELECTRONICS INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
DESIGNED FOR USE WITH NATIONAL DP83907; DP83924A
|
|
Application |
LAN; 10 BASE-T
|
GENERAL PURPOSE
|
JESD-609 Code |
e0
|
|
Number of Functions |
4
|
2
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:2CT; 1CT:1CT
|
1:1
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Height |
|
5.08 mm
|
Isolation Voltage |
|
2000 V
|
Length |
|
12.7 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Primary Winding |
|
2
|
Number of Secondary Winding |
|
2
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
|
TAPE & REEL
|
Primary Inductance |
|
30 µH
|
Pulse Rise Time-Max |
|
1.6 ns
|
Surface Mount |
|
YES
|
Width |
|
6.86 mm
|
|
|
|
Compare EPE6233S with alternatives
Compare PE-65506T with alternatives