EPCS16SI16N
vs
AT17F16-30JC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ATMEL CORP
Part Package Code
SOIC
LPCC
Package Description
LEAD FREE, PLASTIC, SOIC-16
PLASTIC, MS-018AA, LCC-20
Pin Count
16
20
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.1.B.1
3A991.B.1.B.1
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
20 MHz
33 MHz
Endurance
100000 Write/Erase Cycles
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
S-PQCC-J20
JESD-609 Code
e4
e0
Length
10.3 mm
8.9662 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Terminals
16
20
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
16MX1
16MX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP16,.4
LDCC20,.4SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
4.572 mm
Supply Current-Max
0.015 mA
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
3.63 V
Supply Voltage-Min (Vsup)
3 V
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Type
NOR TYPE
NOR TYPE
Width
7.5 mm
8.9662 mm
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
225
Standby Current-Max
0.002 A
Write Cycle Time-Max (tWC)
0.03 ms
Compare EPCS16SI16N with alternatives
Compare AT17F16-30JC with alternatives