AT17F16-30JC
vs
EPCS16SI8N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ATMEL CORP
ALTERA CORP
Part Package Code
LPCC
SOIC
Package Description
PLASTIC, MS-018AA, LCC-20
LEAD FREE, PLASTIC, SOIC-8
Pin Count
20
8
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.1.B.1
3A991.B.1.B.1
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
33 MHz
20 MHz
Endurance
10000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
S-PQCC-J20
R-PDSO-G8
JESD-609 Code
e0
e4
Length
8.9662 mm
4.9 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Terminals
20
8
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX1
16MX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LDCC20,.4SQ
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
225
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.75 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.04 mA
0.015 mA
Supply Voltage-Max (Vsup)
3.63 V
3.6 V
Supply Voltage-Min (Vsup)
2.97 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Type
NOR TYPE
NOR TYPE
Width
8.9662 mm
3.9 mm
Write Cycle Time-Max (tWC)
0.03 ms
Base Number Matches
1
2
Pbfree Code
Yes
Time@Peak Reflow Temperature-Max (s)
20
Compare AT17F16-30JC with alternatives
Compare EPCS16SI8N with alternatives