EPC1064PC vs XC17128L-PD8C feature comparison

EPC1064PC Altera Corporation

Buy Now Datasheet

XC17128L-PD8C AMD Xilinx

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP XILINX INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature 4 WIRE INTERFACE TO FLEX 8000 DEVICES USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.398 mm 9.3599 mm
Memory Density 65536 bit 131072 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 131072 words
Number of Words Code 64000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX1 128KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 4.5974 mm
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Clock Frequency-Max (fCLK) 10 MHz
I/O Type COMMON
Moisture Sensitivity Level 1
Package Equivalence Code DIP8,.3
Power Supplies 3.3 V
Standby Current-Max 0.00005 A
Supply Current-Max 0.005 mA

Compare EPC1064PC with alternatives

Compare XC17128L-PD8C with alternatives