EP9934-25
vs
SPX4040S-2.5-L
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
PCA ELECTRONICS INC
|
EXAR CORP
|
Part Package Code |
SIP
|
SOIC
|
Package Description |
SIP-8
|
SOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX RISE TIME CAPTURED
|
|
Family |
TTL
|
|
JESD-30 Code |
R-XSIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Logic IC Type |
ACTIVE DELAY LINE
|
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
3
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Polarity |
TRUE
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
SOP
|
Package Equivalence Code |
SIP8,.06
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
225
|
|
Power Supply Current-Max (ICC) |
115 mA
|
|
Programmable Delay Line |
NO
|
|
Prop. Delay@Nom-Sup |
25 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.62 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Total Delay-Nom (td) |
25 ns
|
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
Analog IC - Other Type |
|
TWO TERMINAL VOLTAGE REFERENCE
|
Length |
|
4.9 mm
|
Number of Outputs |
|
1
|
Output Voltage-Max |
|
2.549 V
|
Output Voltage-Min |
|
2.451 V
|
Output Voltage-Nom |
|
2.5 V
|
Temp Coef of Voltage-Max |
|
100 ppm/°C
|
Trim/Adjustable Output |
|
NO
|
Width |
|
3.9 mm
|
|
|
|
Compare EP9934-25 with alternatives
Compare SPX4040S-2.5-L with alternatives