EP9934-125
vs
LM336MX-2.5/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PCA ELECTRONICS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SIP
Package Description
SIP-8
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX RISE TIME CAPTURED
Family
TTL
JESD-30 Code
R-XSIP-T8
R-PDSO-G8
JESD-609 Code
e0
e3
Logic IC Type
ACTIVE DELAY LINE
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Taps/Steps
3
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SIP
SOP
Package Equivalence Code
SIP8,.06
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
260
Power Supply Current-Max (ICC)
115 mA
Programmable Delay Line
NO
Prop. Delay@Nom-Sup
125 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.62 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
YES
Technology
TTL
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Total Delay-Nom (td)
125 ns
Base Number Matches
1
2
ECCN Code
EAR99
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
Number of Outputs
1
Output Voltage-Max
2.59 V
Output Voltage-Min
2.39 V
Output Voltage-Nom
2.49 V
Supply Current-Max (Isup)
10 mA
Temp Coef of Voltage-Max
34.423 ppm/°C
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
YES
Voltage Tolerance-Max
4%
Compare EP9934-125 with alternatives
Compare LM336MX-2.5/NOPB with alternatives