EP9934-125
vs
EP9934-19
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PCA ELECTRONICS INC
PCA ELECTRONICS INC
Part Package Code
SIP
SIP
Package Description
SIP-8
SIP, SIP8,.06
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX RISE TIME CAPTURED
MAX RISE TIME CAPTURED
Family
TTL
TTL
JESD-30 Code
R-XSIP-T8
R-XSIP-T8
JESD-609 Code
e0
e0
Logic IC Type
ACTIVE DELAY LINE
ACTIVE DELAY LINE
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Taps/Steps
3
3
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIP
SIP
Package Equivalence Code
SIP8,.06
SIP8,.06
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
225
225
Power Supply Current-Max (ICC)
115 mA
115 mA
Programmable Delay Line
NO
NO
Prop. Delay@Nom-Sup
125 ns
19 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.62 mm
7.62 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Total Delay-Nom (td)
125 ns
19 ns
Base Number Matches
1
1
Compare EP9934-125 with alternatives
Compare EP9934-19 with alternatives