EP900JM
vs
EP910JC-35
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
TEXAS INSTRUMENTS INC
Part Package Code
LCC
Package Description
WQCCJ, LDCC44,.7SQ
Pin Count
44
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
24 MACROCELLS
24 MACROCELL; CONFIGURABLE I/O
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
20 MHz
31.3 MHz
JESD-30 Code
S-GQCC-J44
S-CQCC-J44
JESD-609 Code
e0
Length
16.51 mm
Number of Dedicated Inputs
12
12
Number of I/O Lines
24
24
Number of Inputs
36
36
Number of Outputs
24
24
Number of Product Terms
240
240
Number of Terminals
44
44
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
12 DEDICATED INPUTS, 24 I/O
12 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, WINDOW
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
NOT SPECIFIED
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
60 ns
38 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.51 mm
Base Number Matches
3
1
kg CO2e/kg
11.5
Average Weight (mg)
2564.4
CO2e (mg)
29490.599
Category CO2 Kg
11.5
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2019-01-15
SVHC Over MCV
7439-92-1
EFUP
50
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare EP900JM with alternatives
Compare EP910JC-35 with alternatives