EP900JM vs EP900JMB feature comparison

EP900JM Altera Corporation

Buy Now Datasheet

EP900JMB Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code LCC LCC
Package Description WQCCJ, LDCC44,.7SQ WQCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS 24 MACROCELLS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 20 MHz 20 MHz
JESD-30 Code S-GQCC-J44 S-GQCC-J44
JESD-609 Code e0 e0
Length 16.51 mm 16.51 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines 24 24
Number of Inputs 36 36
Number of Outputs 24 24
Number of Product Terms 240 240
Number of Terminals 44 44
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 12 DEDICATED INPUTS, 24 I/O 12 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WQCCJ WQCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW CHIP CARRIER, WINDOW
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type UV PLD UV PLD
Propagation Delay 60 ns 60 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.51 mm 16.51 mm
Base Number Matches 2 1

Compare EP900JM with alternatives

Compare EP900JMB with alternatives