EP900DC-3 vs EP900PI feature comparison

EP900DC-3 Altera Corporation

Buy Now Datasheet

EP900PI Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description WDIP, DIP40,.6 PLASTIC, DIP-40
Pin Count 40 40
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS 24 MACROCELLS
Architecture PAL-TYPE
Clock Frequency-Max 23.8 MHz 20 MHz
JESD-30 Code R-GDIP-T40 R-PDIP-T40
JESD-609 Code e0 e0
Length 52.07 mm 52.324 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines 24 24
Number of Inputs 36
Number of Outputs 24
Number of Product Terms 240
Number of Terminals 40 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 12 DEDICATED INPUTS, 24 I/O 12 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Peak Reflow Temperature (Cel) 220
Programmable Logic Type UV PLD OT PLD
Propagation Delay 50 ns 60 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 4.83 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare EP900DC-3 with alternatives

Compare EP900PI with alternatives