EP900DC-2 vs EP910PC-30 feature comparison

EP900DC-2 Altera Corporation

Buy Now Datasheet

EP910PC-30 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code DIP DIP
Package Description WDIP, DIP40,.6 PLASTIC, DIP-40
Pin Count 40 40
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 26.3 MHz 33.3 MHz
JESD-30 Code R-GDIP-T40 R-PDIP-T40
JESD-609 Code e0 e0
Length 52.07 mm 52.4256 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines 24 24
Number of Inputs 36 36
Number of Outputs 24 24
Number of Product Terms 240 240
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 24 I/O 12 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type UV PLD OT PLD
Propagation Delay 45 ns 33 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 4.826 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 2

Compare EP900DC-2 with alternatives

Compare EP910PC-30 with alternatives