EP910PC-30 vs EP910DC-35 feature comparison

EP910PC-30 Altera Corporation

Buy Now Datasheet

EP910DC-35 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description PLASTIC, DIP-40 DIP-40
Pin Count 40
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 33.3 MHz 37 MHz
JESD-30 Code R-PDIP-T40 R-CDIP-T40
JESD-609 Code e0
Length 52.4256 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines 24 24
Number of Inputs 36 36
Number of Outputs 24 24
Number of Product Terms 240 240
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 24 I/O 12 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 220 NOT SPECIFIED
Programmable Logic Type OT PLD UV PLD
Propagation Delay 33 ns 35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 3 3
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EP910PC-30 with alternatives

Compare EP910DC-35 with alternatives