EP610ASC-12 vs EP610SC-35 feature comparison

EP610ASC-12 Altera Corporation

Buy Now Datasheet

EP610SC-35 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP24,.4 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.5
Average Weight (mg) 963.55
CO2e (mg) 11080.826
Category CO2 Kg 11.5
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2016-06-20
Additional Feature MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 83.3 MHz 28.6 MHz
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Length 15.4 mm
Number of Dedicated Inputs 4 4
Number of I/O Lines 16 16
Number of Inputs 20 20
Number of Outputs 16 16
Number of Product Terms 160 160
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 16 I/O 4 DEDICATED INPUTS, 16 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type OT PLD OT PLD
Propagation Delay 12 ns 37 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 1 1

Compare EP610ASC-12 with alternatives

Compare EP610SC-35 with alternatives