Part Details for EP610ASC-12 by Altera Corporation
Overview of EP610ASC-12 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP610ASC-12
EP610ASC-12 CAD Models
EP610ASC-12 Part Data Attributes
|
EP610ASC-12
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP610ASC-12
Altera Corporation
OT PLD, 12ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 83.3 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 16 | |
Number of Inputs | 20 | |
Number of Outputs | 16 | |
Number of Product Terms | 160 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for EP610ASC-12
This table gives cross-reference parts and alternative options found for EP610ASC-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP610ASC-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL22V10D-15LSN | EE PLD, 15ns, CMOS, PDSO24, SOIC-24 | Lattice Semiconductor Corporation | EP610ASC-12 vs GAL22V10D-15LSN |
PA7024SI-25 | EE PLD, 25ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Circuit Technology Corp | EP610ASC-12 vs PA7024SI-25 |
EP610SC-35 | OT PLD, 37ns, PAL-Type, CMOS, PDSO24, PLASTIC, SO-24 | Altera Corporation | EP610ASC-12 vs EP610SC-35 |
PEEL20V8SL-25 | EE PLD, 25ns, PAL-Type, CMOS, PDSO24, SOIC-24 | Integrated Circuit Technology Corp | EP610ASC-12 vs PEEL20V8SL-25 |
PEEL22CV10AS-10L | EE PLD, 10ns, CMOS, PDSO24, LEAD FREE, SOIC-24 | Diodes Incorporated | EP610ASC-12 vs PEEL22CV10AS-10L |
PALCE22V10H-25SC | EE PLD, 25ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | EP610ASC-12 vs PALCE22V10H-25SC |
PALCE22V10Q-10SC/5 | EE PLD, 10ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | EP610ASC-12 vs PALCE22V10Q-10SC/5 |
ATF22V10BQL-20SC | Flash PLD, 20ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | EP610ASC-12 vs ATF22V10BQL-20SC |
ATV750B-15SI | OT PLD, 15ns, 10-Cell, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | EP610ASC-12 vs ATV750B-15SI |
ATF20V8C-7SC | EE PLD, 7.5ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | EP610ASC-12 vs ATF20V8C-7SC |