EP4SGX230KF40I4
vs
EP4SGX230KF40C2NES
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
BGA
Package Description
FBGA-1517
BGA,
Pin Count
1517
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B1517
S-PBGA-B
JESD-609 Code
e0
e1
Length
40 mm
40 mm
Moisture Sensitivity Level
3
3
Number of CLBs
91200
9120
Number of Inputs
744
Number of Logic Cells
228000
Number of Outputs
744
Number of Terminals
1517
1517
Organization
91200 CLBS
9120 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1517,39X39,40
BGA1517,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.6 mm
3.8 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
40 mm
40 mm
Base Number Matches
2
2
Clock Frequency-Max
800 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
Supply Voltage-Max
0.93 V
Supply Voltage-Min
0.87 V
Supply Voltage-Nom
0.9 V
Temperature Grade
OTHER
Compare EP4SGX230KF40I4 with alternatives
Compare EP4SGX230KF40C2NES with alternatives