EP4SGX230KF40I4 vs EP4SGX230KF40I3 feature comparison

EP4SGX230KF40I4 Altera Corporation

Buy Now Datasheet

EP4SGX230KF40I3 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description FBGA-1517 FBGA-1517
Pin Count 1517 1517
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1517 S-PBGA-B1517
JESD-609 Code e0 e0
Length 40 mm 40 mm
Moisture Sensitivity Level 3 3
Number of CLBs 91200 91200
Number of Inputs 744 744
Number of Logic Cells 228000 228000
Number of Outputs 744 744
Number of Terminals 1517 1517
Organization 91200 CLBS 91200 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1517,39X39,40 BGA1517,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm 3.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 20
Width 40 mm 40 mm
Base Number Matches 2 2
Pbfree Code No
Clock Frequency-Max 717 MHz
Supply Voltage-Max 0.93 V
Supply Voltage-Min 0.87 V
Supply Voltage-Nom 0.9 V

Compare EP4SGX230KF40I4 with alternatives

Compare EP4SGX230KF40I3 with alternatives