EP4SGX230KF40I4
vs
EP4SGX230KF40C4NES
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
FBGA-1517
BGA,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
717 MHz
717 MHz
JESD-30 Code
S-PBGA-B1517
S-PBGA-B
Length
40 mm
40 mm
Number of CLBs
91200
9120
Number of Inputs
744
Number of Logic Cells
228000
Number of Outputs
744
Number of Terminals
1517
1517
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
9120 CLBS
9120 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1517,39X39,40
BGA1517,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.6 mm
3.8 mm
Supply Voltage-Max
0.93 V
0.93 V
Supply Voltage-Min
0.87 V
0.87 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Technology
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
40 mm
40 mm
Base Number Matches
3
1
Category CO2 Kg
12.2
Compliance Temperature Grade
Commercial Extended: +0C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
15
Candidate List Date
2015-06-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
JESD-609 Code
e1
Moisture Sensitivity Level
3
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Compare EP4SGX230KF40I4 with alternatives
Compare EP4SGX230KF40C4NES with alternatives