EP4CGX50DF27I7N
vs
EP4CGX50DF27C8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672
27 X 27 MM, 1 MM PITCH, FBGA-672
Pin Count
672
672
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Total Weight
2790.9
2919.7
Category CO2 Kg
12.2
12.2
CO2
34048.979999999996
35620.34
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
68
69
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0
7439-92-1, 7440-02-0
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.01
CMRT V3.01
Clock Frequency-Max
472.5 MHz
472.5 MHz
JESD-30 Code
S-PBGA-B672
S-PBGA-B672
JESD-609 Code
e1
e0
Length
27 mm
27 mm
Moisture Sensitivity Level
3
3
Number of CLBs
49888
3118
Number of Inputs
310
310
Number of Logic Cells
49888
49888
Number of Outputs
310
310
Number of Terminals
672
672
Organization
49888 CLBS
3118 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA672,26X26,40
BGA672,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
260
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.4 mm
Supply Voltage-Max
1.25 V
1.24 V
Supply Voltage-Min
1.15 V
1.16 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
20
Width
27 mm
27 mm
Base Number Matches
2
2
Compliance Temperature Grade
Commercial Extended: +0C to +85C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
Operating Temperature-Max
85 °C
Operating Temperature-Min
Temperature Grade
OTHER
Compare EP4CGX50DF27I7N with alternatives
Compare EP4CGX50DF27C8 with alternatives