EP4CGX50DF27C8 vs EP4CGX50DF27C6N feature comparison

EP4CGX50DF27C8 Altera Corporation

Buy Now Datasheet

EP4CGX50DF27C6N Altera Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 27 X 27 MM, 1 MM PITCH, FBGA-672 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672
Pin Count 672 672
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code S-PBGA-B672 S-PBGA-B672
JESD-609 Code e0 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 3118 3118
Number of Inputs 310 310
Number of Logic Cells 49888 49888
Number of Outputs 310 310
Number of Terminals 672 672
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 3118 CLBS 3118 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA672,26X26,40 BGA672,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 2.4 mm
Supply Voltage-Max 1.24 V 1.24 V
Supply Voltage-Min 1.16 V 1.16 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 27 mm 27 mm
Base Number Matches 2 2

Compare EP4CGX50DF27C8 with alternatives

Compare EP4CGX50DF27C6N with alternatives