EP4CGX50DF27I7N
vs
EP4CGX50DF27C6N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672
27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672
Reach Compliance Code
compliant
compliant
ECCN Code
3A991
3A991
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Intel
Intel
Clock Frequency-Max
472.5 MHz
472.5 MHz
JESD-30 Code
S-PBGA-B672
S-PBGA-B672
JESD-609 Code
e1
e1
Length
27 mm
27 mm
Moisture Sensitivity Level
3
3
Number of CLBs
49888
3118
Number of Inputs
310
310
Number of Logic Cells
49888
49888
Number of Outputs
310
310
Number of Terminals
672
672
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
3118 CLBS
3118 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA672,26X26,40
BGA672,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.4 mm
Supply Voltage-Max
1.25 V
1.24 V
Supply Voltage-Min
1.15 V
1.16 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
27 mm
Base Number Matches
1
1
Compare EP4CGX50DF27I7N with alternatives
Compare EP4CGX50DF27C6N with alternatives