EP4CGX50DF27C6N
vs
EP4CGX50DF27I7N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672
27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672
Pin Count
672
672
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
472.5 MHz
472.5 MHz
JESD-30 Code
S-PBGA-B672
S-PBGA-B672
JESD-609 Code
e1
e1
Length
27 mm
27 mm
Moisture Sensitivity Level
3
3
Number of CLBs
3118
49888
Number of Inputs
310
310
Number of Logic Cells
49888
49888
Number of Outputs
310
310
Number of Terminals
672
672
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
3118 CLBS
49888 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA672,26X26,40
BGA672,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
260
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.4 mm
2.6 mm
Supply Voltage-Max
1.24 V
1.25 V
Supply Voltage-Min
1.16 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
27 mm
27 mm
Base Number Matches
2
2
Compare EP4CGX50DF27C6N with alternatives
Compare EP4CGX50DF27I7N with alternatives