EP4CGX15BF14C6
vs
EP4CGX15BF14I7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
14 X 14 MM, 1 MM PITCH, FBGA-169
14 X 14 MM, 1 MM PITCH, FBGA-169
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
472.5 MHz
472.5 MHz
JESD-30 Code
S-PBGA-B169
S-PBGA-B169
JESD-609 Code
e0
e0
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of CLBs
900
900
Number of Inputs
72
72
Number of Logic Cells
14400
14400
Number of Outputs
72
72
Number of Terminals
169
169
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
900 CLBS
900 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA169,13X13,40
BGA169,13X13,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.55 mm
1.55 mm
Supply Voltage-Max
1.24 V
1.24 V
Supply Voltage-Min
1.16 V
1.16 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
14 mm
14 mm
Base Number Matches
2
2
Compare EP4CGX15BF14C6 with alternatives
Compare EP4CGX15BF14I7 with alternatives