EP4CGX15BF14C6 vs EP4CGX15BF14C6N feature comparison

EP4CGX15BF14C6 Intel Corporation

Buy Now Datasheet

EP4CGX15BF14C6N Altera Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description 14 X 14 MM, 1 MM PITCH, FBGA-169 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code S-PBGA-B169 S-PBGA-B169
JESD-609 Code e0 e1
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 900 900
Number of Inputs 72 72
Number of Logic Cells 14400 14400
Number of Outputs 72 72
Number of Terminals 169 169
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 900 CLBS 900 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA169,13X13,40 BGA169,13X13,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 1.24 V 1.24 V
Supply Voltage-Min 1.16 V 1.16 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 169
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare EP4CGX15BF14C6 with alternatives

Compare EP4CGX15BF14C6N with alternatives