EP4CE6F17C7 vs EP4CE6F17C8 feature comparison

EP4CE6F17C7 Altera Corporation

Buy Now Datasheet

EP4CE6F17C8 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description LBGA, BGA256,16X16,40 LBGA, BGA256,16X16,40
Pin Count 256 256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e0
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 392 392
Number of Inputs 179 179
Number of Logic Cells 6272 6272
Number of Outputs 179 179
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 392 CLBS 392 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 2 2

Compare EP4CE6F17C7 with alternatives

Compare EP4CE6F17C8 with alternatives