EP3SL70F780I3 vs EP3SL70F780C2LN feature comparison

EP3SL70F780I3 Intel Corporation

Buy Now Datasheet

EP3SL70F780C2LN Intel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description FBGA-780 BGA, BGA780,28X28,40
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max 717 MHz 100 MHz
JESD-30 Code S-PBGA-B780 S-PBGA-B780
Length 29 mm 29 mm
Number of Inputs 488 488
Number of Logic Cells 67500 67500
Number of Outputs 488 488
Number of Terminals 780 780
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2700 CLBS 2700 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.2 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 29 mm 29 mm
Base Number Matches 5 1
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare EP3SL70F780I3 with alternatives

Compare EP3SL70F780C2LN with alternatives