EP3SL70F780C2LN
vs
EP3SL70F780C4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Package Description
BGA, BGA780,28X28,40
FBGA-780
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
100 MHz
717 MHz
JESD-30 Code
S-PBGA-B780
S-PBGA-B780
JESD-609 Code
e1
Number of Inputs
488
488
Number of Logic Cells
67500
67500
Number of Outputs
488
488
Number of Terminals
780
780
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA780,28X28,40
BGA780,28X28,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Length
29 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
2700 CLBS
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
3.5 mm
Supply Voltage-Max
0.94 V
Supply Voltage-Min
0.86 V
Supply Voltage-Nom
0.9 V
Temperature Grade
OTHER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
29 mm
Compare EP3SL70F780C2LN with alternatives
Compare EP3SL70F780C4 with alternatives