EP3SL340H1152C2N vs EP3SL340H1152I4L feature comparison

EP3SL340H1152C2N Intel Corporation

Buy Now Datasheet

EP3SL340H1152I4L Altera Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description LEAD FREE, HBGA-1152 BGA, BGA1152,34X34,40
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code S-PBGA-B1152 S-PBGA-B1152
Length 40 mm 40 mm
Number of CLBs 13500
Number of Inputs 744 744
Number of Logic Cells 337500 337500
Number of Outputs 744 744
Number of Terminals 1152 1152
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 13500 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 3.9 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 40 mm 40 mm
Base Number Matches 2 2
Part Package Code BGA
Pin Count 1152
Clock Frequency-Max 717 MHz
JESD-609 Code e0
Moisture Sensitivity Level 4
Technology CMOS
Terminal Finish TIN LEAD

Compare EP3SL340H1152C2N with alternatives

Compare EP3SL340H1152I4L with alternatives