EP3SL340H1152I4L
vs
EP3SL340H1152I3N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
parentfamilyid
1569889
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
BGA
Package Description
BGA, BGA1152,34X34,40
HBGA-1152
Pin Count
1152
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Total Weight
18228.2
Category CO2 Kg
12.2
12.2
CO2
222384.04
Candidate List Date
2024-01-23
2015-06-15
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
85
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 7440-38-2, 1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
FMD
CMRT V5.12
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max
717 MHz
JESD-30 Code
S-PBGA-B1152
S-PBGA-B1152
JESD-609 Code
e0
Length
40 mm
40 mm
Moisture Sensitivity Level
4
Number of Inputs
744
744
Number of Logic Cells
337500
337500
Number of Outputs
744
744
Number of Terminals
1152
1152
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1152,34X34,40
BGA1152,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
220
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.9 mm
3.7 mm
Supply Voltage-Max
0.94 V
0.94 V
Supply Voltage-Min
0.86 V
0.86 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
NOT SPECIFIED
Width
40 mm
40 mm
Base Number Matches
2
2
Compliance Temperature Grade
Industrial: -40C to +100C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
15(a)
Number of CLBs
13500
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
13500 CLBS
Compare EP3SL340H1152I4L with alternatives
Compare EP3SL340H1152I3N with alternatives