EP3SL340F1760C3N
vs
EP3SL340F1760I4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
LEAD FREE, FBGA-1760
FBGA-1760
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code
S-PBGA-B1760
S-PBGA-B1760
JESD-609 Code
e1
Length
42.5 mm
42.5 mm
Moisture Sensitivity Level
4
Number of CLBs
13500
Number of Inputs
1120
1120
Number of Logic Cells
337500
337500
Number of Outputs
1120
1120
Number of Terminals
1760
1760
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
13500 CLBS
13500 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1760,42X42,40
BGA1760,42X42,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.7 mm
3.9 mm
Supply Voltage-Max
0.94 V
0.94 V
Supply Voltage-Min
0.86 V
0.86 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
42.5 mm
42.5 mm
Base Number Matches
1
6
Clock Frequency-Max
717 MHz
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare EP3SL340F1760C3N with alternatives
Compare EP3SL340F1760I4 with alternatives