EP3SL340F1760I4
vs
EP3SL340F1760I4G
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
BGA
|
|
Package Description |
BGA, BGA1760,42X42,40
|
FBGA-1760
|
Pin Count |
1760
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
|
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
|
Clock Frequency-Max |
717 MHz
|
|
JESD-30 Code |
S-PBGA-B1760
|
S-PBGA-B1760
|
JESD-609 Code |
e0
|
|
Length |
42.5 mm
|
42.5 mm
|
Moisture Sensitivity Level |
4
|
|
Number of Inputs |
1120
|
1120
|
Number of Logic Cells |
337500
|
337500
|
Number of Outputs |
1120
|
1120
|
Number of Terminals |
1760
|
1760
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1760,42X42,40
|
BGA1760,42X42,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
220
|
NOT SPECIFIED
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.9 mm
|
3.55 mm
|
Supply Voltage-Max |
0.94 V
|
0.94 V
|
Supply Voltage-Min |
0.86 V
|
0.86 V
|
Supply Voltage-Nom |
0.9 V
|
0.9 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
20
|
NOT SPECIFIED
|
Width |
42.5 mm
|
42.5 mm
|
Base Number Matches |
2
|
1
|
Number of CLBs |
|
13500
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
13500 CLBS
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare EP3SL340F1760I4 with alternatives
Compare EP3SL340F1760I4G with alternatives