EP3SL340F1517I3G
vs
EP3SL340F1517C3L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
FBGA-1517
BGA, BGA1517,39X39,40
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code
S-PBGA-B1517
S-PBGA-B1517
Length
40 mm
40 mm
Number of CLBs
13500
Number of Inputs
976
976
Number of Logic Cells
337500
337500
Number of Outputs
976
976
Number of Terminals
1517
1517
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
13500 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1517,39X39,40
BGA1517,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.5 mm
3.7 mm
Supply Voltage-Max
0.94 V
Supply Voltage-Min
0.86 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
40 mm
40 mm
Base Number Matches
1
2
Rohs Code
No
Clock Frequency-Max
100 MHz
JESD-609 Code
e0
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Technology
CMOS
Terminal Finish
TIN LEAD
Compare EP3SL340F1517I3G with alternatives
Compare EP3SL340F1517C3L with alternatives