EP3SL340F1517C3L
vs
EP3SL340F1517C3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Package Description
BGA, BGA1517,39X39,40
BGA, BGA1517,39X39,40
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
100 MHz
717 MHz
JESD-30 Code
S-PBGA-B1517
S-PBGA-B1517
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
4
Number of Inputs
976
976
Number of Logic Cells
337500
337500
Number of Outputs
976
976
Number of Terminals
1517
1517
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1517,39X39,40
BGA1517,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Part Package Code
BGA
Pin Count
1517
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Length
40 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel)
220
Seated Height-Max
3.9 mm
Supply Voltage-Max
0.94 V
Supply Voltage-Min
0.86 V
Supply Voltage-Nom
0.9 V
Temperature Grade
OTHER
Time@Peak Reflow Temperature-Max (s)
20
Width
40 mm
Compare EP3SL340F1517C3L with alternatives
Compare EP3SL340F1517C3 with alternatives