EP3SE260F1517I2 vs EP3SE260F1517C2G feature comparison

EP3SE260F1517I2 Altera Corporation

Buy Now Datasheet

EP3SE260F1517C2G Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP INTEL CORP
Package Description BGA, BGA1517,39X39,40 FBGA-1517
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.2 12.2
Candidate List Date 2016-06-20 2024-01-23
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01 CMRT V6.31
Clock Frequency-Max 100 MHz
JESD-30 Code S-PBGA-B1517 S-PBGA-B1517
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Inputs 976 976
Number of Logic Cells 255000 255000
Number of Outputs 976 976
Number of Terminals 1517 1517
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1517,39X39,40 BGA1517,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Surface Mount YES YES
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Compliance Temperature Grade Commercial Extended: +0C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Length 40 mm
Number of CLBs 10200
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 10200 CLBS
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.5 mm
Supply Voltage-Max 0.94 V
Supply Voltage-Min 0.86 V
Supply Voltage-Nom 0.9 V
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 40 mm

Compare EP3SE260F1517I2 with alternatives

Compare EP3SE260F1517C2G with alternatives