EP3SE260F1517I2
vs
EP3SE260F1517C3N
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Package Description |
BGA, BGA1517,39X39,40
|
LEAD FREE, FBGA-1517
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
100 MHz
|
717 MHz
|
JESD-30 Code |
S-PBGA-B1517
|
S-PBGA-B1517
|
JESD-609 Code |
e0
|
e1
|
Moisture Sensitivity Level |
1
|
4
|
Number of Inputs |
976
|
976
|
Number of Logic Cells |
255000
|
255000
|
Number of Outputs |
976
|
976
|
Number of Terminals |
1517
|
1517
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1517,39X39,40
|
BGA1517,39X39,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
BGA
|
Pin Count |
|
1517
|
Additional Feature |
|
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
|
Length |
|
40 mm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Peak Reflow Temperature (Cel) |
|
245
|
Seated Height-Max |
|
3.9 mm
|
Supply Voltage-Max |
|
0.94 V
|
Supply Voltage-Min |
|
0.86 V
|
Supply Voltage-Nom |
|
0.9 V
|
Temperature Grade |
|
OTHER
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
40 mm
|
|
|
|
Compare EP3SE260F1517I2 with alternatives
Compare EP3SE260F1517C3N with alternatives