EP3CLS70U484C8N vs EP3CLS70U484C7 feature comparison

EP3CLS70U484C8N Intel Corporation

Buy Now Datasheet

EP3CLS70U484C7 Intel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description LEAD FREE, UBGA-484 19 X 19 MM, 0.80 MM PITCH, UBGA-484
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 450 MHz 450 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1
Length 19 mm 19 mm
Moisture Sensitivity Level 3
Number of CLBs 70208 70208
Number of Inputs 413 413
Number of Logic Cells 70208 70208
Number of Outputs 413 413
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 70208 CLBS 70208 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA484,22X22,32 BGA484,22X22,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.05 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 19 mm 19 mm
Base Number Matches 1 2
Samacsys Manufacturer Intel
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EP3CLS70U484C8N with alternatives

Compare EP3CLS70U484C7 with alternatives