Part Details for EP3CLS70U484C7 by Intel Corporation
Overview of EP3CLS70U484C7 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3CLS70U484C7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP3CLS70U484C7-ND
|
DigiKey | IC FPGA 278 I/O 484UBGA Min Qty: 6 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$821.6833 | Buy Now |
Part Details for EP3CLS70U484C7
EP3CLS70U484C7 CAD Models
EP3CLS70U484C7 Part Data Attributes
|
EP3CLS70U484C7
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3CLS70U484C7
Intel Corporation
Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, UBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, UBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 450 MHz | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Number of CLBs | 70208 | |
Number of Inputs | 413 | |
Number of Logic Cells | 70208 | |
Number of Outputs | 413 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 70208 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm |
Alternate Parts for EP3CLS70U484C7
This table gives cross-reference parts and alternative options found for EP3CLS70U484C7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3CLS70U484C7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3CLS70U484I7N | Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, LEAD FREE, UBGA-484 | Altera Corporation | EP3CLS70U484C7 vs EP3CLS70U484I7N |
EP3CLS70U484I7 | Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, UBGA-484 | Altera Corporation | EP3CLS70U484C7 vs EP3CLS70U484I7 |
EP3CLS70U484C7N | Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, LEAD FREE, UBGA-484 | Intel Corporation | EP3CLS70U484C7 vs EP3CLS70U484C7N |
EP3CLS70U484I7 | Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, UBGA-484 | Intel Corporation | EP3CLS70U484C7 vs EP3CLS70U484I7 |
EP3CLS70U484C7N | Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, LEAD FREE, UBGA-484 | Altera Corporation | EP3CLS70U484C7 vs EP3CLS70U484C7N |