EP3C25U256I7 vs EP3C25U256C7 feature comparison

EP3C25U256I7 Intel Corporation

Buy Now Datasheet

EP3C25U256C7 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description 14 X 14 MM, 0.80 MM PITCH, UBGA-256 14 X 14 MM, 0.80 MM PITCH, UBGA-256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e0
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 24624 24624
Number of Inputs 156 156
Number of Logic Cells 24624 24624
Number of Outputs 156 156
Number of Terminals 256 256
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 24624 CLBS 24624 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA256,16X16,32 BGA256,16X16,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 2 3

Compare EP3C25U256I7 with alternatives

Compare EP3C25U256C7 with alternatives