EP3C25U256C7N vs EP3C25U256C7 feature comparison

EP3C25U256C7N Altera Corporation

Buy Now Datasheet

EP3C25U256C7 Intel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 14 X 14 MM, 0.80 MM PITCH, UBGA-256
Pin Count 256
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code R-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e0
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 24624 24624
Number of Inputs 156 156
Number of Logic Cells 24624 24624
Number of Outputs 156 156
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 24624 CLBS 24624 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA LFBGA
Package Equivalence Code BGA256,16X16,32 BGA256,16X16,32
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.5 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 2 3

Compare EP3C25U256C7N with alternatives

Compare EP3C25U256C7 with alternatives