EP3C16U484A7N
vs
EP3C16U484C8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
LEAD FREE, MS-034, FBGA-256
19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, UFBGA-484
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
472.5 MHz
472.5 MHz
JESD-30 Code
S-PBGA-B256
R-PBGA-B484
Length
17 mm
19 mm
Number of CLBs
15408
15408
Number of Inputs
346
346
Number of Logic Cells
15408
15408
Number of Outputs
346
346
Number of Terminals
256
484
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
15408 CLBS
15408 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
FBGA
Package Equivalence Code
BGA484,22X22,32
BGA484,22X22,32
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
2.2 mm
Supply Voltage-Max
2.625 V
1.25 V
Supply Voltage-Min
2.375 V
1.15 V
Supply Voltage-Nom
2.5 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
17 mm
19 mm
Base Number Matches
1
2
JESD-609 Code
e0
Moisture Sensitivity Level
3
Terminal Finish
TIN LEAD
Compare EP3C16U484A7N with alternatives
Compare EP3C16U484C8 with alternatives