There are no models available for this part yet.
Overview of EP3C16U484A7N by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for EP3C16U484A7N by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EP3C16U484A7N-ND
|
DigiKey | IC FPGA 346 I/O 484UBGA Min Qty: 84 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$164.6801 | Buy Now |
CAD Models for EP3C16U484A7N by Intel Corporation
Part Data Attributes for EP3C16U484A7N by Intel Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
LEAD FREE, MS-034, FBGA-256
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
472.5 MHz
|
JESD-30 Code
|
S-PBGA-B256
|
Length
|
17 mm
|
Number of CLBs
|
15408
|
Number of Inputs
|
346
|
Number of Logic Cells
|
15408
|
Number of Outputs
|
346
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
15408 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA484,22X22,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.5 mm
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
17 mm
|
Alternate Parts for EP3C16U484A7N
This table gives cross-reference parts and alternative options found for EP3C16U484A7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C16U484A7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3C16U484I7N | Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA484, 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-484 | Altera Corporation | EP3C16U484A7N vs EP3C16U484I7N |
EP3C16U484C7N | Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA484, 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-484 | Intel Corporation | EP3C16U484A7N vs EP3C16U484C7N |
EP3C16U484I7N | Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA484, 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-484 | Intel Corporation | EP3C16U484A7N vs EP3C16U484I7N |
EP3C16U484C7N | Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA484, 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-484 | Altera Corporation | EP3C16U484A7N vs EP3C16U484C7N |
EP3C16U484C7 | Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA484, 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, UFBGA-484 | Altera Corporation | EP3C16U484A7N vs EP3C16U484C7 |
EP3C16U484C7 | Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA484, 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, UFBGA-484 | Intel Corporation | EP3C16U484A7N vs EP3C16U484C7 |
EP3C16U484I7 | Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA484, 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, UFBGA-484 | Altera Corporation | EP3C16U484A7N vs EP3C16U484I7 |
EP3C16U484A7N | Field Programmable Gate Array, 15408 CLBs, 15408-Cell, CMOS, PBGA256, LEAD FREE, MS-034, FBGA-256 | Altera Corporation | EP3C16U484A7N vs EP3C16U484A7N |
EP3C16U484I7 | Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA484, 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, UFBGA-484 | Intel Corporation | EP3C16U484A7N vs EP3C16U484I7 |
Related Parts for EP3C16U484A7N
-
EP3C16U484C6Field Programmable Gate Arrays
-
EP20K300EFC672-2Programmable Logic Devices
-
EN5396QISwitching Regulator or Controllers
-
R0.25D12-0509Other Analog ICs
-
EL2227CS-T7Operational Amplifiers
-
AD7982BRMZAnalog to Digital Converters
-
EPC16UC88NEEPROMs
-
EL1508CL-T13Line Driver or Receivers
-
STE240-125T4MIFixed Capacitors