EP3C10F256A7N vs EP3C10F256C7 feature comparison

EP3C10F256A7N Altera Corporation

Buy Now Datasheet

EP3C10F256C7 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description LEAD FREE, MS-034, FBGA-256 17 X 17 MM, 1 MM PITCH, FBGA-256
Pin Count 256 256
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e0
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 10320 10320
Number of Inputs 182 182
Number of Logic Cells 10320 10320
Number of Outputs 182 182
Number of Terminals 256 256
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Organization 10320 CLBS 10320 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260 235
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 1.55 mm
Supply Voltage-Max 2.625 V 1.25 V
Supply Voltage-Min 2.375 V 1.15 V
Supply Voltage-Nom 2.5 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 17 mm 17 mm
Base Number Matches 1 2
Clock Frequency-Max 472.5 MHz

Compare EP3C10F256A7N with alternatives

Compare EP3C10F256C7 with alternatives