EP2S180F1508C5N
vs
EP2S180F1508C3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
40 X 40 MM, 1 MM PITCH, FBGA-1508
40 X 40 MM, 1 MM PITCH, FBGA-1508
Pin Count
1508
1508
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
640 MHz
717 MHz
Combinatorial Delay of a CLB-Max
5.962 ns
4.672 ns
JESD-30 Code
S-PBGA-B1508
S-PBGA-B1508
JESD-609 Code
e1
e0
Length
40 mm
40 mm
Moisture Sensitivity Level
4
4
Number of CLBs
71760
71760
Number of Inputs
1170
1170
Number of Logic Cells
179400
179400
Number of Outputs
1162
1162
Number of Terminals
1508
1508
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
71760 CLBS
71760 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1508,39X39,40
BGA1508,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
20
Width
40 mm
40 mm
Base Number Matches
1
2
Compare EP2S180F1508C5N with alternatives
Compare EP2S180F1508C3 with alternatives